Littelfuse026303.5WRT1LFuses
Fuse Cartridge Very Fast Acting 3.5A 250V Axial 3.94 X 7.11mm Solder T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video|Lighting System|Medical Equipment | |
| 3.94 X 7.11 | |
| 3.5 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 2.33 | |
| 0.0224 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 026303.5WRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 3.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 026303.5WRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from solder.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

