Reduced Price
Littelfuse026302.5VXLFuses
Fuse Cartridge Very Fast Acting 2.5A 250V Axial 3.68 X 7.62mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.68 X 7.62 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.197 | |
| 0.034 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 3.94(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

