Littelfuse026302.5MXLFuses
Fuse Cartridge Very Fast Acting 2.5A 250V Axial 3.68 X 7.62mm Solder Bulk CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.68 X 7.62 | |
| 2.5 | |
| 250 | |
| 250 | |
| 1.197 | |
| 0.034 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
Be protected by adding a subminiature 026302.5MXL fuse developed by Littelfuse. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 026302.5MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from solder. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

