Littelfuse0263.125MXLFuses
Fuse Cartridge Very Fast Acting 0.125A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Office Automation Machine|Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply | |
| 3.94 X 7.11 | |
| 0.125 | |
| 250 | |
| 250 | |
| 0.00251 | |
| 1.75 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0263.125MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263.125MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from solder. The maximum AC voltage rating is 250 VAC. This product is 7.11 mm long with a diameter of 3.94(Max) mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

