| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fast | |
| Electrical Equipment|Processing Electronic | |
| 8 X 13 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VDC | |
| 0.025 | |
| 0.395 | |
| Radial | |
| 10 | |
| 2 | |
| -55 | |
| 90 | |
| Bulk | |
| 8 | |
| 13 | |
| 8 | |
| Through Hole |
This 0259.375M fuse from Littelfuse is a device used in electrical circuits to protect against overcurrent conditions. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0259.375M fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 13 mm long with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
