Littelfuse0253010.MFuses
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.61 X 7.11mm Ceramic Medical CSA/TUV/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.61 X 7.11 | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| 25.5 | |
| 0.00705 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 2.61(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0253010.M fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0253010.M fuse has an axial termination style. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.61(Max) mm. Its fuse is made from ceramic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

