Littelfuse0251010.PAT1LFuses
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Motor Circuit | |
| 2.8 X 7.11 | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 25.5 | |
| 0.0072 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

