Littelfuse025101.5NRT1LFuses
Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/PSE/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.587 | |
| 0.0823 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 025101.5NRT1L fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 025101.5NRT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

