Littelfuse025101.5MXLFuses
Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/PSE/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.587 | |
| 0.0823 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 025101.5MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 1.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 025101.5MXL fuse has an axial termination style. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

