Littelfuse0251004.NRT1LFuses
Fuse Cartridge Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 2.45 | |
| 0.0204 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251004.NRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251004.NRT1L fuse has an axial termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

