Littelfuse0251004.MXLFuses

Fuse Cartridge Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Epoxy Coated Loose Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL

Be protected by adding a subminiature 0251004.MXL fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251004.MXL fuse has an axial termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.

442 parts: Ships in 4 days

    Total$2.43Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 442 parts
      • Price: $0.4860

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.