Littelfuse0251001.HAT1LFuses
Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 0.256 | |
| 0.128 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251001.HAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251001.HAT1L fuse has an axial termination style. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

