Littelfuse0251.750MRT1LFuses

Fuse Cartridge Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL

Be protected by adding a subminiature 0251.750MRT1L fuse developed by Littelfuse. This device has a current rating of 0.75. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251.750MRT1L fuse has an axial termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

47 parts: Ships in 2 days

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      47
      Country Of origin:
      Philippines
         
      • Price: $0.9730
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 47 parts
      • Price: $0.9730

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.