HARTING Technology Group02440000006Connector Accessories
Connector Accessories Shroud Straight Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Box | |
| 95 | |
| 15.4 | |
| 12.5 |
A total connector assembly can't be complete without this specially engineered shroud 02440000006 connector accessory from Harting. It has a straight body orientation. This product is 95 mm long, 12.5 mm tall and 15.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

