HARTING Technology Group02440000001Connector Accessories
Connector Accessories Shroud Straight Thermoplastic har-bus® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Backplane | |
| Straight | |
| Thermoplastic | |
| Box | |
| 6.54 | |
| 95 | |
| 15.4 | |
| 15.5 | |
| har-bus® | |
| 5 |
This shroud 02440000001 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 95 mm long and 15.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

