Littelfuse0242.200UAT1Fuses
Fuse Cartridge Fast Acting 0.2A 250V Axial 3.02 X 8.4mm Ammo UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Connections | |
| 3.02 X 8.4 | |
| 0.2 | |
| 250 | |
| 250 | |
| 250 | |
| 0.0038 | |
| 2.68 | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8.4 | |
| 3.02 | |
| Through Hole |
This 0242.200UAT1 fuse from Littelfuse will break if an overcurrent is detected. This device has a current rating of 0.2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0242.200UAT1 fuse has an axial termination style. This product is 8.4 mm long with a diameter of 3.02 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
