Littelfuse023901.6HXPFuses

Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

A great alternative to a circuit breaker, this a miniature 023901.6HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 023901.6HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

89 parts: Ships tomorrow

    Total$0.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 89 parts
      • Price: $0.5003

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.