Littelfuse0239002.MXPFuses

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

A great alternative to a circuit breaker, this a miniature 0239002.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0239002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

Total In Stock: 1,204 parts

Regional Inventory: 61

    Total$1.19Price for 1

    61 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 61 parts
      • Price: $1.1878
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,143 parts
      • Price: $1.1636

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.