Littelfuse0239.400HXPFuses

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

A great alternative to a circuit breaker, this a miniature 0239.400HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0239.400HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

769 parts: Ships in 2 days

    Total$0.74Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 769 parts
      • Price: $0.7361

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.