Littelfuse0235004.HXPFuses

Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a miniature 0235004.HXP fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0235004.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 125 VAC. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

Total In Stock: 1,758 parts

Regional Inventory: 1,158

    Total$0.55Price for 1

    1,158 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,158 parts
      • Price: $0.5546
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2322+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 600 parts
      • Price: $0.1639

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.