50-75% Off
Littelfuse02341.25MXPFuses
Fuse Cartridge Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 1.25 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 3.48 | |
| 0.1262 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 02341.25MXP fuse developed by Littelfuse. This device has a current rating of 1.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02341.25MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
