Littelfuse0234006.MXPFuses
Fuse Cartridge Medium Time Delay Acting 6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Utilization Equipment to Provide Individual Protection|Supplementary Protection | |
| 5 X 20 | |
| 6 | |
| 250 | |
| 250 | |
| 10000@125VAC|200@250VAC | |
| 33.015 | |
| 0.0194 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0234006.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0234006.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

