Littelfuse0234005.MXPFuses
Fuse Cartridge Medium Time Delay Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 5 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 21.2 | |
| 0.022 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0234005.MXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0234005.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

