Littelfuse0232004.MXPFuses
Fuse Cartridge Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/KC/PSE/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 100@250VAC | |
| 37.733 | |
| 0.0174 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0232004.MXP fuse developed by Littelfuse. This device has a current rating of 4. It has 2 terminals. The 0232004.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

