Littelfuse0232002.MXPFuses
Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/KC/PSE/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 100@250VAC | |
| 8.253 | |
| 0.037 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0232002.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0232002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

