Littelfuse0230003.DRT1PFuses
Fuse Cartridge Slow Blow Acting 3A 250V Axial 5 X 15mm Glass T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 3 | |
| 250 | |
| 250 | |
| 125 | |
| 77 | |
| 0.0383 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 0230003.DRT1P fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230003.DRT1P fuse has a cartridge termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
