Littelfuse0230001.MXPFuses

Fuse Cartridge Slow Blow Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a subminiature 0230001.MXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230001.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.4037
    1. 1000+$0.4037
    2. 2000+$0.3996
    3. 2500+$0.3956
    4. 3000+$0.3917
    5. 4000+$0.3878
    6. 5000+$0.3839
    7. 6000+$0.3800
    8. 10000+$0.3762
    9. 20000+$0.3725

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.