Littelfuse0229.500MXPFuses
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Telecom Industry | |
| 5 X 15 | |
| 0.5 | |
| 250 | |
| 250 | |
| 125 | |
| 1.16 | |
| 0.6935 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0229.500MXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0229.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
