Littelfuse0225010.HXUPFuses
Fuse Cartridge Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 10 | |
| 125 | |
| 125 | |
| 116 | |
| 0.0075 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a subminiature 0225010.HXUP fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0225010.HXUP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
