10-25% Off
Littelfuse0225002.MXPFuses
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 2.18 | |
| 0.0497 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
Be protected by adding a subminiature 0225002.MXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0225002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.5 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
