Littelfuse022402.5DRT1PFuses
Fuse Cartridge Fast Acting 2.5A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 2.5 | |
| 250 | |
| 250 | |
| 125 | |
| 10000@125VDC | |
| 2.68 | |
| 0.0372 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
