Littelfuse0224004.DRT1UPFuses
Fuse Cartridge Fast Acting 4A 125V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 4 | |
| 125 | |
| 125 | |
| 100@250VAC|500@125VAC | |
| 9.4 | |
| 0.024 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
