Littelfuse0224002.HXPFuses
Fuse Cartridge Fast Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC | |
| 2.18 | |
| 0.0497 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0224002.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0224002.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
