Littelfuse02183.15HXPFuses

Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

Be protected by adding a miniature 02183.15HXP fuse developed by Littelfuse. This device has a current rating of 3.15. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02183.15HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

Total In Stock: 2,257 parts

Regional Inventory: 957

    Total$0.99Price for 1

    957 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 957 parts
      • Price: $0.9924
    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 1,300 parts
      • Price: $0.5268

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.