Littelfuse0218015.MXEPFuses
Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 15 | |
| 250 | |
| 250 | |
| 4 | |
| 1405 | |
| 0.0028 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0218015.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 15. This device has a maximum power dissipation of 4(Typ) W. Its maximum power dissipation is 4(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218015.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

