Littelfuse0218008.TXPFuses
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CE/CSA/KC/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 8 | |
| 250 | |
| 250 | |
| 4 | |
| 80@250VAC | |
| 341.5 | |
| 0.00593 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 4.7 | |
| Glass | |
| Holder | |
| Melf |
Be protected by adding a miniature 0218008.TXP fuse developed by Littelfuse. This device has a maximum power dissipation of 4(Typ) W. This device has a current rating of 8. Its maximum power dissipation is 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218008.TXP fuse has an axial termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 4.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

