Littelfuse0218008.MXPFuses
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 8 | |
| 250 | |
| 250 | |
| 4 | |
| 341.5 | |
| 0.0059 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0218008.MXP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 4(Typ) W. Its maximum power dissipation is 4(Typ) W. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218008.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

