Littelfuse0218002.MXEPFuses
Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 1.6 | |
| 14.45 | |
| 0.0293 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0218002.MXEP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

