Littelfuse0218001.VXPFuses
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass UKCA
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 5 X 20 | |
| 1 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 6.73 | |
| 0.0613 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Holder |
This 0218001.VXP fuse from Littelfuse is a metal wire element with very low resistance that will melt whenever a current higher than the rating of the wire flows through it. This device has a current rating of 1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

