Littelfuse02171.25MXPFuses
Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1.25 | |
| 250 | |
| 250 | |
| 1.6 | |
| 2.23 | |
| 0.0701 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 02171.25MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 02171.25MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

