Littelfuse021706.3HXPFuses

Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE

Be protected by adding a miniature 021706.3HXP fuse developed by Littelfuse. Its maximum power dissipation is 2.5(Typ) W. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021706.3HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

80 parts: Ships in 4 days

    Total$2.11Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 80 parts
      • Price: $0.423

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.