Littelfuse0217015.MXPFuses
Fuse Cartridge Fast Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 15 | |
| 250 | |
| 250 | |
| 4 | |
| 150@250VAC | |
| 607.135 | |
| 0.004 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0217015.MXP fuse developed by Littelfuse. This device has a current rating of 15. Its maximum power dissipation is 4(Typ) W. This device has a maximum power dissipation of 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217015.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

