Littelfuse0217015.MRET1PFuses
Fuse Cartridge Fast Acting 15A 250V Axial 5 X 20mm Glass T/R CE/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 15 | |
| 250 | |
| 250 | |
| 4 | |
| 607.135 | |
| 0.004 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0217015.MRET1P fuse developed by Littelfuse. This device has a current rating of 15. Its maximum power dissipation is 4(Typ) W. This device has a maximum power dissipation of 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217015.MRET1P fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
