Littelfuse0217005.VXPFuses
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Motor Circuit | |
| 5 X 20 | |
| 5 | |
| 250 | |
| 250 | |
| 2.5 | |
| 50@250VAC | |
| 42.795 | |
| 0.0137 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Protect against overcurrent conditions with this 0217005.VXP fuse from Littelfuse. This device has a current rating of 5.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

