Littelfuse0217005.HXPFuses

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE

Be protected by adding a miniature 0217005.HXP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 5. Its maximum power dissipation is 2.5(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217005.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

Import TariffMay apply to this part

Total In Stock: 2,885 parts

Regional Inventory: 2,485

    Total$0.48Price for 1

    2,485 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,485 parts
      • Price: $0.4800
    • (100)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 400 parts
      • Price: $0.2963

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.