Littelfuse0217004.TXPFuses

Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE

A great alternative to a circuit breaker, this a miniature 0217004.TXP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 4. Its maximum power dissipation is 2.5(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0217004.TXP fuse has a cartridge termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Total In Stock: 1,020 parts

Regional Inventory: 20

    Total$0.51Price for 1

    20 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.5090
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2244+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.0963

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.