Littelfuse0217.800MXPFuses

Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/VDE

Be protected by adding a miniature 0217.800MXP fuse developed by Littelfuse. This device has a current rating of 0.8. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217.800MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

Total In Stock: 248 parts

Regional Inventory: 43

    Total$0.09Price for 1

    43 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 43 parts
      • Price: $0.0871
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 205 parts
      • Price: $0.0682

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.