Littelfuse0216005.MXEPFuses
Fuse Cartridge Fast Acting 5A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 5 | |
| 250 | |
| 250 | |
| 4 | |
| 27.46 | |
| 0.0183 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0216005.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This device has a maximum power dissipation of 4(Typ) W. Its maximum power dissipation is 4(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216005.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

