Littelfuse0216001.MXEPFuses

Fuse Cartridge Fast Acting 1A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus

A great alternative to a circuit breaker, this a miniature 0216001.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 1. Its maximum power dissipation is 2.5(Typ) W. This device has a maximum power dissipation of 2.5(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216001.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.3260
    1. 1000+$1.3260
    2. 2000+$1.3127
    3. 2500+$1.2996
    4. 3000+$1.2866
    5. 4000+$1.2737
    6. 5000+$1.2610
    7. 6000+$1.2484
    8. 10000+$1.2359
    9. 20000+$1.2235

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.