Littelfuse0216.800MXEPFuses

Fuse Cartridge Fast Acting 0.8A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus

Be protected by adding a miniature 0216.800MXEP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. This device has a current rating of 0.8. Its maximum power dissipation is 2.5(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.800MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 6(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $1.4743
    1. 1000+$1.4743
    2. 2000+$1.4596
    3. 2500+$1.4450
    4. 3000+$1.4305
    5. 4000+$1.4162
    6. 5000+$1.4021
    7. 6000+$1.3880
    8. 10000+$1.3742
    9. 20000+$1.3730

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.